Part Details for SDURF3040CTR by SMC Diode Solutions
Overview of SDURF3040CTR by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF3040CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF3040CTR-ND
|
DigiKey | DIODE ARRAY GP 400V 15A ITO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4068 / $1.6600 | Buy Now |
DISTI #
SDURF3040CTR-SMC
|
TME | Diode: rectifying, THT, 400V, 15Ax2, tube, TO220FPAB, Ufmax: 1.45V Min Qty: 1 | 476 |
|
$0.4380 / $0.7300 | Buy Now |
|
New Advantage Corporation | Schottky Rectifiers RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 800 |
|
$0.4933 / $0.5286 | Buy Now |