Part Details for SDURF3030CTR by SMC Diode Solutions
Results Overview of SDURF3030CTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDURF3030CTR Information
SDURF3030CTR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDURF3030CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF3030CTR-ND
|
DigiKey | DIODE ARRAY GP 300V 15A ITO220AB Min Qty: 8000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4068 | Buy Now |
DISTI #
SDURF3030CTR-SMC
|
TME | Diode: rectifying, THT, 300V, 15Ax2, tube, TO220FPAB, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.4380 / $0.7300 | RFQ |