Part Details for SDURF3030CT by SMC Diode Solutions
Overview of SDURF3030CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF3030CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURF3030CTSMC-ND
|
DigiKey | DIODE ARRAY GP 300V 15A ITO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17664 In Stock |
|
$0.4075 / $1.0800 | Buy Now |
DISTI #
SDURF3030CT-SMC
|
TME | Diode: rectifying, THT, 300V, 15Ax2, tube, TO220FPAB, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.4380 / $0.7300 | RFQ |