Part Details for SDURF2020CTR by SMC Diode Solutions
Overview of SDURF2020CTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF2020CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF2020CTR-ND
|
DigiKey | DIODE ARRAY GP 200V ITO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7666 In Stock |
|
$0.2350 / $0.8700 | Buy Now |
DISTI #
SDURF2020CTR-SMC
|
TME | Diode: rectifying, THT, 200V, 10Ax2, tube, TO220FPAB, Ufmax: 1.15V Min Qty: 1 | 0 |
|
$0.2530 / $0.7330 | RFQ |
Part Details for SDURF2020CTR
SDURF2020CTR CAD Models
SDURF2020CTR Part Data Attributes
|
SDURF2020CTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SDURF2020CTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |