Part Details for SDURF1540CTR by SMC Diode Solutions
Overview of SDURF1540CTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF1540CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF1540CTR-ND
|
DigiKey | DIODE ARRAY GP 400V ITO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
965 In Stock |
|
$0.2394 / $0.7200 | Buy Now |
DISTI #
SDURF1540CTR-SMC
|
TME | Diode: rectifying, THT, 400V, 8Ax2, tube, TO220FPAB, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$0.2570 / $0.7390 | RFQ |
Part Details for SDURF1540CTR
SDURF1540CTR CAD Models
SDURF1540CTR Part Data Attributes:
|
SDURF1540CTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SDURF1540CTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |