Part Details for SDURF1520CT by SMC Diode Solutions
Overview of SDURF1520CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF1520CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF1520CT-ND
|
DigiKey | DIODE ARRAY GP 200V ITO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
977 In Stock |
|
$0.2295 / $0.6900 | Buy Now |
DISTI #
SDURF1520CT-SMC
|
TME | Diode: rectifying, THT, 200V, 8Ax2, tube, TO220FPAB, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$0.2440 / $0.7230 | RFQ |