Part Details for SDURF1060CT by SMC Diode Solutions
Overview of SDURF1060CT by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF1060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF1060CT-ND
|
DigiKey | DIODE ARRAY GP 600V ITO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$0.2091 / $0.6300 | Buy Now |
DISTI #
SDURF1060CT-SMC
|
TME | Diode: rectifying, THT, 600V, 5Ax2, tube, TO220FPAB, Ufmax: 1.55V Min Qty: 1 | 0 |
|
$0.2230 / $0.7270 | RFQ |
|
Chip1Cloud | ULTRAFAST PLASTIC RECTIFIER | 9100 |
|
RFQ |
Part Details for SDURF1060CT
SDURF1060CT CAD Models
SDURF1060CT Part Data Attributes
|
SDURF1060CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
SDURF1060CT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |