Part Details for SDURF1040 by SMC Diode Solutions
Overview of SDURF1040 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF1040-ND
|
DigiKey | DIODE GEN PURP 400V ITO220AC Min Qty: 8000 Lead time: 10 Weeks Container: Tube |
168 In Stock |
|
$0.2049 | Buy Now |
DISTI #
SDURF1040-SMC
|
TME | Diode: rectifying, THT, 400V, 10A, tube, TO220FP-2, Ufmax: 1.3V, 45ns Min Qty: 1 | 0 |
|
$0.2190 / $0.7280 | RFQ |
Part Details for SDURF1040
SDURF1040 CAD Models
SDURF1040 Part Data Attributes
|
SDURF1040
SMC Diode Solutions
Buy Now
|
Compare Parts:
SDURF1040
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |