Part Details for SDURF1020 by SMC Diode Solutions
Overview of SDURF1020 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF1020-ND
|
DigiKey | DIODE GEN PURP 200V ITO220AC Min Qty: 8000 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$0.2262 | Buy Now |
DISTI #
SDURF1020-SMC
|
TME | Diode: rectifying, THT, 200V, 10A, tube, TO220FP-2, Ufmax: 1.15V Min Qty: 1 | 0 |
|
$0.2230 / $0.7260 | RFQ |