Part Details for SDURD820TR by SMC Diode Solutions
Overview of SDURD820TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURD820TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURD820TR-SMC
|
TME | Diode: rectifying, SMD, 200V, 8A, 35ns, DPAK, Ufmax: 1.2V, Ir: 5uA Min Qty: 3 | 0 |
|
$0.1710 / $0.2580 | RFQ |