Part Details for SDURD1540TR by SMC Diode Solutions
Overview of SDURD1540TR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURD1540TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURD1540TR-SMC
|
TME | Diode: rectifying, SMD, 400V, 15A, 45ns, DPAK, Ufmax: 1.25V, Ir: 10uA Min Qty: 1 | 0 |
|
$0.2680 / $0.7300 | RFQ |
|
New Advantage Corporation | Schottky Rectifiers RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2667 / $0.2857 | Buy Now |