Part Details for SDUR60M60W by SMC Diode Solutions
Overview of SDUR60M60W by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR60M60W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDUR60M60W-ND
|
DigiKey | 600V, 60A, TO-247AC, ULTRA FAST Min Qty: 1 Lead time: 16 Weeks Container: Tube |
188 In Stock |
|
$0.7459 / $1.7800 | Buy Now |