Part Details for SDUR460 by SMC Diode Solutions
Overview of SDUR460 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDUR460SMC-ND
|
DigiKey | DIODE GEN PURP 600V 4A TO220AC Min Qty: 8000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2093 | Buy Now |
DISTI #
SDUR460-SMC
|
TME | Diode: rectifying, THT, 600V, 4A, tube, TO220AC, Ufmax: 1.55V, Ir: 3uA Min Qty: 1 | 0 |
|
$0.2070 / $0.7380 | RFQ |