Part Details for SDUR2060WT by SMC Diode Solutions
Overview of SDUR2060WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR2060WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDUR2060WT-ND
|
DigiKey | DIODE ARRAY GP 600V TO247AD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13 In Stock |
|
$0.6130 / $1.6300 | Buy Now |
DISTI #
SDUR2060WT-SMC
|
TME | Diode: rectifying, THT, 600V, 10Ax2, tube, TO247AD, Ufmax: 2.2V, 50ns Min Qty: 1 | 0 |
|
$0.6800 / $1.0200 | RFQ |