Part Details for SDUR2060W by SMC Diode Solutions
Overview of SDUR2060W by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR2060W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDUR2060WSMC-ND
|
DigiKey | DIODE GEN PURP 600V 20A TO247AC Min Qty: 3000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7533 | Buy Now |
DISTI #
SDUR2060W-SMC
|
TME | Diode: rectifying, THT, 600V, 20A, tube, TO247AC, Ufmax: 1.7V, Ir: 5uA Min Qty: 1 | 0 |
|
$0.7900 / $1.1800 | RFQ |