Part Details for SDUR2040WT by SMC Diode Solutions
Overview of SDUR2040WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR2040WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDUR2040WT-ND
|
DigiKey | DIODE ARRAY GP 400V TO247AD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
275 In Stock |
|
$0.5559 / $1.4800 | Buy Now |
DISTI #
SDUR2040WT-SMC
|
TME | Diode: rectifying, THT, 400V, 10Ax2, tube, TO247AD, Ufmax: 1.5V, 35ns Min Qty: 1 | 0 |
|
$0.6190 / $0.9310 | RFQ |