Part Details for SDUR2040CT by SMC Diode Solutions
Overview of SDUR2040CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR2040CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDUR2040CT-ND
|
DigiKey | DIODE ARRAY GP 400V TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
490 In Stock |
|
$0.3404 / $0.9100 | Buy Now |
DISTI #
SDUR2040CT-SMC
|
TME | Diode: rectifying, THT, 400V, 10Ax2, tube, TO220AB, Ufmax: 1.3V, 45ns Min Qty: 1 | 0 |
|
$0.3660 / $0.7310 | RFQ |