Part Details for SDUR2040 by SMC Diode Solutions
Overview of SDUR2040 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDUR2040SMC-ND
|
DigiKey | DIODE GEN PURP 400V TO220AC Min Qty: 8000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4295 | Buy Now |
DISTI #
SDUR2040-SMC
|
TME | Diode: rectifying, THT, 400V, 20A, tube, TO220AC, Ufmax: 1.51V, 45ns Min Qty: 1 | 0 |
|
$0.4430 / $0.7360 | RFQ |