There are no models available for this part yet.
Overview of SDUR15Q60W by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDUR15Q60W by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-SDUR15Q60W-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2008 In Stock |
|
$0.6158 / $1.6400 | Buy Now | |
DISTI #
SDUR15Q60W-SMC
|
TME | Diode: rectifying, THT, 600V, 15A, tube, TO247AC, Ufmax: 2V, Ir: 20uA Min Qty: 1 | 0 |
|
$0.6900 / $1.0200 | RFQ |