Part Details for SDUPNETCARD by Sola/Hevi-Duty
Overview of SDUPNETCARD by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUPNETCARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1455
|
Newark | 2 Port Profinet Ip Comm Card, Ups, For Use With:Solahd Sdu Ac -A Series Uninterruptible Power Supplies, Accessory Type:2 Port Profinet Industrial Protocol Comm Card, Product Range:Sdu Ac - A Series |Solahd SDUPNETCARD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.3800 / $473.0300 | Buy Now |
DISTI #
2106-SDUPNETCARD-ND
|
DigiKey | 2 PORT PROFINET IP COMM CARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$340.0748 / $399.7000 | Buy Now |
DISTI #
663-SDUPNETCARD
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 2 Port Profinet Ind Protocol Comm Card RoHS: Compliant | 0 |
|
$356.0800 / $384.1700 | Order Now |
|
Onlinecomponents.com | 2 Port Ethernet IP COMM CARD RoHS: Compliant |
2 In Stock |
|
$330.4500 / $355.6600 | Buy Now |
DISTI #
83594632
|
Verical | SDUPNETCARD Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 1 |
|
$429.5850 / $462.3580 | Buy Now |
|
Master Electronics | 2 Port Ethernet IP COMM CARD RoHS: Compliant |
2 In Stock |
|
$330.4500 / $355.6600 | Buy Now |
Part Details for SDUPNETCARD
SDUPNETCARD CAD Models
SDUPNETCARD Part Data Attributes
|
SDUPNETCARD
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SDUPNETCARD
Sola/Hevi-Duty
|
Samacsys Manufacturer | SOLAHD |