Part Details for SDTA114YET1G by onsemi
Overview of SDTA114YET1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SDTA114YET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7234
|
Newark | Rf Transistor, Pnp, 50V, 0.1A, Sc-75, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SDTA114YET1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
SDTA114YET1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2815 In Stock |
|
$0.0194 / $0.2000 | Buy Now |
DISTI #
SDTA114YET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 - Tape and Reel (Alt: SDTA114YET1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0197 / $0.0211 | Buy Now |
DISTI #
863-SDTA114YET1G
|
Mouser Electronics | Digital Transistors SC-75 BIAS RESISTOR TRANS RoHS: Compliant | 2511 |
|
$0.0190 / $0.2000 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) | 0 |
|
$0.0187 / $0.0231 | Buy Now |
|
Rochester Electronics | DTA114YE - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
SDTA114YET1G
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 (Alt: SDTA114YET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0754 / $0.0815 | Buy Now |
Part Details for SDTA114YET1G
SDTA114YET1G CAD Models
SDTA114YET1G Part Data Attributes
|
SDTA114YET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SDTA114YET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | LEAD FREE, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |