-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7173
|
Newark | Schottky Rectifier, 45V, 3A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SDT3A45SA-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.1000 / $0.4470 | Buy Now |
DISTI #
SDT3A45SA-13DICT-ND
|
DigiKey | DIODE SCHOTKY 45V 3A SMA T&R 10K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38730 In Stock |
|
$0.0681 / $0.3300 | Buy Now |
DISTI #
SDT3A45SA-13
|
Avnet Americas | Trench Schottky Barrier Rectifier 45V 3A 2-Pin SMA T/R - Tape and Reel (Alt: SDT3A45SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0567 | Buy Now |
DISTI #
621-SDT3A45SA-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 4677 |
|
$0.0680 / $0.3300 | Buy Now |
DISTI #
V36:1790_19111706
|
Arrow Electronics | Diode Schottky 45V 3A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2402 | Americas - 5000 |
|
$0.2027 / $0.2133 | Buy Now |
|
Future Electronics | Diode Schottky 45 V 3A Surface Mount SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0556 / $0.0606 | Buy Now |
|
Future Electronics | Diode Schottky 45 V 3A Surface Mount SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0556 / $0.0606 | Buy Now |
DISTI #
SDT3A45SA-13
|
TME | Diode: Schottky rectifying, SMA, SMD, 45V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.0830 / $0.3050 | RFQ |
DISTI #
SDT3A45SA-13
|
Avnet Silica | Trench Schottky Barrier Rectifier 45V 3A 2-Pin SMA T/R (Alt: SDT3A45SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 45V 3A 480mV3A SMA Schottky Diodes ROHS | 5 |
|
$0.1584 / $0.2818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDT3A45SA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT3A45SA-13
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 280 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SDT3A45SA-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT3A45SA-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSL345 | Rectifier Diode, | Surge Components Inc | SDT3A45SA-13 vs LSL345 |
SBR3A45SAF-13 | Rectifier Diode, | Diodes Incorporated | SDT3A45SA-13 vs SBR3A45SAF-13 |