Part Details for SDT2L40CP3-7B by Diodes Incorporated
Overview of SDT2L40CP3-7B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT2L40CP3-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDT2L40CP3-7BTR-ND
|
DigiKey | DIODE SCHOTT 40V 2A X3-DSN1608-2 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0938 / $0.1000 | Buy Now |
DISTI #
SDT2L40CP3-7B
|
Avnet Americas | Super Barrier Rectifier X3-DSN1608-2 T&R 10K - Tape and Reel (Alt: SDT2L40CP3-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0974 | Buy Now |
DISTI #
621-SDT2L40CP3-7B
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier X3-DSN1608-2 T&R 10K | 9636 |
|
$0.0930 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1000 | Buy Now |
DISTI #
SDT2L40CP3-7B
|
Avnet Silica | Super Barrier Rectifier X3-DSN1608-2 T&R 10K (Alt: SDT2L40CP3-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SDT2L40CP3-7B
SDT2L40CP3-7B CAD Models
SDT2L40CP3-7B Part Data Attributes
|
SDT2L40CP3-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT2L40CP3-7B
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, X3-DSN1608-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X3-DSN1608-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 28 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |