SDT2A400GKJDCAA0ESA0
TDK Corporation
Description: Flash Module, 400GX8,

Overview of SDT2A400GKJDCAA0ESA0 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for SDT2A400GKJDCAA0ESA0 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AK9860
Newark 400Gb, 3D Nand (Tlc Mode), Sata Iii,070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , Raid Function, 5V, 100.0Mm X 69.85Mm X 7.0Mm/Box |Tdk SDT2A400GKJDCAA0ESA0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $315.9100
  • 25 $297.7300
$297.7300 / $315.9100 Buy Now

CAD Models for SDT2A400GKJDCAA0ESA0 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDT2A400GKJDCAA0ESA0 by TDK Corporation

SDT2A400GKJDCAA0ESA0
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
JESD-30 Code
R-XSMA-N22
Length
100.2 mm
Memory Density
3435973836800 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
22
Number of Words
429496729600 words
Number of Words Code
400000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
400GX8
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Programming Voltage
5 V
Seated Height-Max
7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Type
TLC NAND TYPE
Width
69.85 mm
Want to compare parts?
  1. SDT2A400GKJDCAA0ESA0
    TDK Corporation
    Flash Module, 400GX8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDT2A400GKJDCAA0ESA0 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDT2A400GKJDCAA0ESA0 by TDK Corporation

  • Please alert me when SDT2A400GKJDCAA0ESA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SDT2A400GKJDCAA0ESA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDT2A400GKJDCAA0ESA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SDT2A400GKJDCAA0ESA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDT2A400GKJDCAA0ESA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDT2A400GKJDCAA0ESA0 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: