Part Details for SDT23C15L02 by YAGEO Corporation
Overview of SDT23C15L02 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT23C15L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2432
|
Newark | Esd Diode, 38V, Sot-23 Rohs Compliant: Yes |Yageo SDT23C15L02 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4400 / $0.6680 | Buy Now |
DISTI #
13-SDT23C15L02CT-ND
|
DigiKey | TVS ESD, SOT-23, 15V, 38V, REEL Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1740 / $0.6000 | Buy Now |
DISTI #
SDT23C15L02
|
Avnet Americas | ESD Suppressor Bi-Directional 15V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SDT23C15L02) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SDT23C15L02
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOT-23 15V 38V RoHS: Compliant | 992 |
|
$0.1720 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1410 | Buy Now |
DISTI #
SDT23C15L02
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOT-23 15V 38V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1480 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 350W 15V SOT23-3 SMT | 0 |
|
$0.2530 / $0.2909 | RFQ |
Part Details for SDT23C15L02
SDT23C15L02 CAD Models
SDT23C15L02 Part Data Attributes:
|
SDT23C15L02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SDT23C15L02
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 38 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |