There are no models available for this part yet.
Overview of SDT20B45VCT by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SDT20B45VCT by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SDT20B45VCT-ND
|
DigiKey | DIODE ARR SCHOTT 45V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
34 In Stock |
|
$0.1986 / $0.5800 | Buy Now | |
DISTI #
SDT20B45VCT
|
Avnet Americas | Trench Schottky Rectifier 45V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT20B45VCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1576 / $0.1862 | Buy Now | |
DISTI #
621-SDT20B45VCT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier TO220AB TUBE 50PCS RoHS: Compliant | 0 |
|
$0.1980 / $0.6100 | Order Now |
CAD Models for SDT20B45VCT by Diodes Incorporated
Part Data Attributes for SDT20B45VCT by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST SOFT RECOVERY
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.54 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
300 µA
|
Reverse Test Voltage
|
45 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SDT20B45VCT
This table gives cross-reference parts and alternative options found for SDT20B45VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT20B45VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR20L45CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT20B45VCT vs MGBR20L45CG-TA3-T |
MGBR20L45CG-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT20B45VCT vs MGBR20L45CG-TN3-R |
MGBR20L45CG-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT20B45VCT vs MGBR20L45CG-TQ2-R |
MGBR20L45CL-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT20B45VCT vs MGBR20L45CL-TN3-R |
MGBR20L45CG-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT20B45VCT vs MGBR20L45CG-TQ2-T |