Part Details for SDT200TK by Silicon Power Corp
Overview of SDT200TK by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT200TK
SDT200TK CAD Models
SDT200TK Part Data Attributes:
|
SDT200TK
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
SDT200TK
Silicon Power Corp
Silicon Controlled Rectifier, 3200000mA I(T), 1500V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
Non-Repetitive Pk On-state Cur | 55000 A | |
On-State Voltage-Max | 0.975 V | |
On-state Current-Max | 3200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1500 V | |
Trigger Device Type | SCR |