-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT04S60 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE SCHOTTKY 600V 4A TO220-2 | 7000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDT04S60
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDT04S60
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 12.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 36.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for SDT04S60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT04S60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT04S60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDT04S60C |
IDH08S60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDH08S60C |
IDT02S60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDT02S60C |
IDH08S120 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDH08S120 |
IDT03S60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDT03S60C |
IDH15S120 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDH15S120 |
IDT12S60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDT12S60C |
IDH06S60C | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | SDT04S60 vs IDH06S60C |
Infineon provides a recommended PCB layout in their application note AN2019-01, which includes guidelines for thermal vias, copper thickness, and component placement to minimize thermal resistance and ensure reliable operation.
When selecting a gate driver for the SDT04S60, consider the driver's output current capability, voltage rating, and propagation delay. Infineon recommends using their EiceDRIVER™ gate driver family, which is specifically designed to work with their IGBT modules like the SDT04S60.
According to Infineon's application note AN2019-01, the maximum allowed voltage imbalance between the DC-link capacitors is ±10% of the nominal DC-link voltage. Exceeding this limit can lead to reduced module lifetime and reliability issues.
Proper cooling and heat dissipation can be achieved by using a heat sink with a thermal resistance of ≤ 0.5 K/W, ensuring good thermal contact between the module and heat sink, and providing adequate airflow around the heat sink. Additionally, consider using thermal interface materials and thermal sensors to monitor the module's temperature.
Infineon provides detailed soldering and assembly guidelines in their application note AN2019-01, which includes recommendations for soldering temperature, time, and flux usage. It's essential to follow these guidelines to ensure reliable connections and prevent damage to the module.