Part Details for SDT-SH-105DM,000 by TE Connectivity
Overview of SDT-SH-105DM,000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT-SH-105DM,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDT-SH-105DM,000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for SDT-SH-105DM,000
SDT-SH-105DM,000 CAD Models
SDT-SH-105DM,000 Part Data Attributes:
|
SDT-SH-105DM,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SDT-SH-105DM,000
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.108A (Coil), 5VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 1067 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 24.4mm x 10.4mm x 25mm | |
Reference Standard | CSA; SEMKO; SEV; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for SDT-SH-105DM,000
This table gives cross-reference parts and alternative options found for SDT-SH-105DM,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT-SH-105DM,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT-SS-105DM,000 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.108A (Coil), 5VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | SDT-SH-105DM,000 vs SDT-SS-105DM,000 |