There are no models available for this part yet.
Overview of SDT-S-112LMR,601 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SDT-S-112LMR,601 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H5077
|
Newark | Power Relay, Spst-No, 12Vdc, 10A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Sdt-R Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Amp Te Connectivity SDT-S-112LMR,601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.0400 / $1.1400 | Buy Now | |
DISTI #
70395980
|
Verical | Power Relay 12VDC 10A SPST-NO(24.4x10.4x25)mm THT RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 801 |
|
$1.0600 / $1.1300 | Buy Now | |
DISTI #
60329363
|
Verical | Power Relay 12VDC 10A SPST-NO(24.4x10.4x25)mm THT RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 469 |
|
$1.0600 / $1.1300 | Buy Now |
CAD Models for SDT-S-112LMR,601 by TE Connectivity
Part Data Attributes for SDT-S-112LMR,601 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Relay Type
|
POWER/SIGNAL RELAY
|