Part Details for SDT-S-109LMR.000 by TE Connectivity
Results Overview of SDT-S-109LMR.000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT-S-109LMR.000 Information
SDT-S-109LMR.000 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SDT-S-109LMR.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002651919
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for SDT-S-109LMR.000
SDT-S-109LMR.000 CAD Models
SDT-S-109LMR.000 Part Data Attributes
|
SDT-S-109LMR.000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SDT-S-109LMR.000
TE Connectivity
Power/Signal Relay, 1 Form A, 9VDC (Coil), 250mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 250 mW | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |