Part Details for SDT-S-109DMR2,000 by TE Connectivity
Overview of SDT-S-109DMR2,000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT-S-109DMR2,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3935
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 10A, Contact Configuration:Spst-No, Coil Voltage:9Vdc, Contact Current:10A, Product Range:Sdt-R Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Type:Power Rohs Compliant: Yes |Oeg Te Connectivity SDT-S-109DMR2,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$0.6830 | Buy Now |
DISTI #
83713356
|
Verical | SDT-S-109DMR2,000 Min Qty: 74 Package Multiple: 1 | Americas - 211 |
|
$0.9562 | Buy Now |
Part Details for SDT-S-109DMR2,000
SDT-S-109DMR2,000 CAD Models
SDT-S-109DMR2,000 Part Data Attributes
|
SDT-S-109DMR2,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SDT-S-109DMR2,000
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 9VDC (Coil), 250mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY; TUBE | |
Physical Dimension | 24mm x 10mm x 25mm | |
Reference Standard | CQC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |