Part Details for SDSR150E8-6.000-IT&R by Sunny Electronics Corp
Overview of SDSR150E8-6.000-IT&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDSR150E8-6.000-IT&R
SDSR150E8-6.000-IT&R CAD Models
SDSR150E8-6.000-IT&R Part Data Attributes
|
SDSR150E8-6.000-IT&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SDSR150E8-6.000-IT&R
Sunny Electronics Corp
Series - Fundamental Quartz Crystal, 6MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.6 (mm)/L0.453XB0.197XH0.142 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) |
Alternate Parts for SDSR150E8-6.000-IT&R
This table gives cross-reference parts and alternative options found for SDSR150E8-6.000-IT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDSR150E8-6.000-IT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SESR150J8-6.00000-T&R | Series - Fundamental Quartz Crystal, 6MHz Nom, | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SESR150J8-6.00000-T&R |
SLSR150J8-6.00000-T&R | Series - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SLSR150J8-6.00000-T&R |
SCSR150J8-6.00000 | Series - Fundamental Quartz Crystal, 6MHz Nom, | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SCSR150J8-6.00000 |
SDSR150J8-6.00000-T&R | Series - Fundamental Quartz Crystal, 6MHz Nom, | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SDSR150J8-6.00000-T&R |
SLSR150J8-6.00000 | Series - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SLSR150J8-6.00000 |
SCSR150J8-6.00000-T&R | Series - Fundamental Quartz Crystal, 6MHz Nom, | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SCSR150J8-6.00000-T&R |
SKSR150J8-6.00000 | Series - Fundamental Quartz Crystal, 6MHz Nom, SMD, 2 PIN | Sunny Electronics Corp | SDSR150E8-6.000-IT&R vs SKSR150J8-6.00000 |