Part Details for SDSDEC-016G by Western Digital Corp
Overview of SDSDEC-016G by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDSDEC-016G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDSDEC-016G
|
Avnet Americas | Flash Card 16G-byte 3V/3.3V SD Card - Bulk (Alt: SDSDEC-016G) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SDSDEC-016G
|
Avnet Americas | Flash Card 16G-byte 3V/3.3V SD Card - Bulk (Alt: SDSDEC-016G) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SDSDEC-016G
SDSDEC-016G CAD Models
SDSDEC-016G Part Data Attributes
|
SDSDEC-016G
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDSDEC-016G
Western Digital Corp
Flash Card,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | MLC NAND TYPE |