Part Details for SDSDAF3-016G-XI by SanDisk Corporation
Results Overview of SDSDAF3-016G-XI by SanDisk Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDSDAF3-016G-XI Information
SDSDAF3-016G-XI by SanDisk Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SDSDAF3-016G-XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDSDAF3-016G-XI
|
Avnet Americas | Flash Memory Card, SD Card, UHS-1 U1, Class 10, 16 GB - Trays (Alt: SDSDAF3-016G-XI) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8449 / $13.0005 | Buy Now |
DISTI #
467-SDSDAF3-016G-XI
|
Mouser Electronics | Memory Cards 16GB Industrial SD Card -40C to 85C RoHS: Compliant | 1004 |
|
$13.9200 / $17.6200 | Buy Now |
DISTI #
SDSDAF3-016G-XI
|
Avnet Silica | Flash Memory Card SD Card UHS1 U1 Class 10 16 GB (Alt: SDSDAF3-016G-XI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SDSDAF3-016G-XI
SDSDAF3-016G-XI CAD Models
SDSDAF3-016G-XI Part Data Attributes
|
SDSDAF3-016G-XI
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDSDAF3-016G-XI
SanDisk Corporation
Flash Card, 16GX8, PACKAGE
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SanDisk | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |