Part Details for SDS680R-223M by API Delevan
Overview of SDS680R-223M by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DO1605T-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Price & Stock for SDS680R-223M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7546CT-ND
|
DigiKey | FIXED IND 22UH 700MA 0.11OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3369 In Stock |
|
$2.3900 / $4.9600 | Buy Now |
DISTI #
807-SDS680R-223M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% .11ohm Shield SMT Pwr Induc RoHS: Compliant | 762 |
|
$2.4800 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$2.5500 | Buy Now |
|
Quest Components | 1 ELEMENT, 22UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3 |
|
$3.6750 / $5.5125 | Buy Now |
DISTI #
SDS680R-223M
|
TTI | Power Inductors - SMD 22uH 20% .11ohm Shield SMT Pwr Induc RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.3900 | Buy Now |
Part Details for SDS680R-223M
SDS680R-223M CAD Models
SDS680R-223M Part Data Attributes
|
SDS680R-223M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SDS680R-223M
API Delevan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SDS680R-223M
This table gives cross-reference parts and alternative options found for SDS680R-223M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS680R-223M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1608MT220 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | SDS680R-223M vs PS1608MT220 |
PM1608S-220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | SDS680R-223M vs PM1608S-220M |
CA555-1608-220-M-00 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | SDS680R-223M vs CA555-1608-220-M-00 |
SDS680-223M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | SDS680R-223M vs SDS680-223M |
RL-1608-S-22 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | SDS680R-223M vs RL-1608-S-22 |