Part Details for SDS680R-102M by API Delevan
Overview of SDS680R-102M by API Delevan
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SDS680R-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7538CT-ND
|
DigiKey | FIXED IND 1UH 3A 0.04OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3457 In Stock |
|
$2.2900 / $4.7800 | Buy Now |
DISTI #
807-SDS680R-102M
|
Mouser Electronics | Power Inductors - SMD 1uH 20% .04ohm Shield SMT Pwr Induc RoHS: Compliant | 838 |
|
$2.2900 / $4.7800 | Buy Now |
DISTI #
V99:2348_23103812
|
Arrow Electronics | Power Choke Shielded Wirewound 1uH 20% 100KHz Ferrite 3A 0.04Ohm DCR T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 | Americas - 1980 |
|
$2.4550 / $2.5080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$2.4500 | Buy Now |
DISTI #
67540146
|
Verical | Power Choke Shielded Wirewound 1uH 20% 100KHz Ferrite 3A 0.04Ohm DCR T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2312 | Americas - 1980 |
|
$2.4550 / $2.5080 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
C1S118100632442
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1980 |
|
$2.4800 | Buy Now |
Part Details for SDS680R-102M
SDS680R-102M CAD Models
SDS680R-102M Part Data Attributes
|
SDS680R-102M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SDS680R-102M
API Delevan
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SDS680R-102M
This table gives cross-reference parts and alternative options found for SDS680R-102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS680R-102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDS1608CF-102 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | SDS680R-102M vs CTDS1608CF-102 |
SDS0402T-1R0M-S | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 2618, | YAGEO Corporation | SDS680R-102M vs SDS0402T-1R0M-S |
CA555-1608-1R0-M-00 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | SDS680R-102M vs CA555-1608-1R0-M-00 |
RL-1608-S-1.0 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | SDS680R-102M vs RL-1608-S-1.0 |
CS1608M1R0T | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Cal-Chip Electronics | SDS680R-102M vs CS1608M1R0T |
PS1608MT1R0 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | SDS680R-102M vs PS1608MT1R0 |