Part Details for SDS60US19 by XP Power
Overview of SDS60US19 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS60US19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8826
|
Newark | Ac/Dc Open Frame Power Supply, 1U Applications, Fixed, 90 V, 264 V, 63 W, 19 V, 3.3 A Rohs Compliant: Yes |Xp Power SDS60US19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8700 / $65.3600 | Buy Now |
DISTI #
04R9615
|
Newark | Ac/Dc Open Frame Power Supply, 1U Applications, Fixed, 90 V, 264 V, 63 W, 19 V, 3.3 A Rohs Compliant: Yes |Xp Power SDS60US19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5700 / $60.2000 | Buy Now |
DISTI #
209-SDS60US19
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant | 0 |
|
$50.5700 / $60.2000 | Order Now |
Part Details for SDS60US19
SDS60US19 CAD Models
SDS60US19 Part Data Attributes
|
SDS60US19
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDS60US19
XP Power
PSU, OPEN FRAME 63W 19V; Voltage, output:19.0V; Current, output:3.3A; Power rating:63W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:33.5mm; Width, external:76.2mm; Depth, external:127mm; Approval RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |