Part Details for SDS2340RA8 by TE Connectivity
Overview of SDS2340RA8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SDS2340RA8
SDS2340RA8 CAD Models
SDS2340RA8 Part Data Attributes
|
SDS2340RA8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SDS2340RA8
TE Connectivity
SLIDE SWITCH,RIGHT ANGLE,DP3T,ON-ON-ON,PC TAIL TERMINAL,12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Length | 0.305 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | SLIDE | |
Body Breadth | 14.5542 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 16.002 mm | |
Center Contact Plating | SILVER | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DP3T | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |