Part Details for SDS18045JEAZKS by Solitron Devices Inc
Overview of SDS18045JEAZKS by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS18045JEAZKS
SDS18045JEAZKS CAD Models
SDS18045JEAZKS Part Data Attributes
|
SDS18045JEAZKS
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDS18045JEAZKS
Solitron Devices Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 380 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 18 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDS18045JEAZKS
This table gives cross-reference parts and alternative options found for SDS18045JEAZKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS18045JEAZKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS18045JEASKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEASKU1 |
SDS18045JECEKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JECEKS |
SDS18045JEAEKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEAEKU1 |
SDS18045JEDWKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEDWKS |
SDS18045JEDXKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEDXKS |
SDS18045JEBZKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEBZKD1 |
SDS18045JEAZKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEAZKU1 |
SDS18045JEBZKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEBZKU1 |
SDS18045JECWKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JECWKD1 |
SDS18045JEAWKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS18045JEAZKS vs SDS18045JEAWKD1 |