There are no models available for this part yet.
Overview of SDS150PS12B by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS150PS12B by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32M6426
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 150W, 12.5A, 12V, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):150W, Input Voltage Vac:90V Ac To 264V Ac, Product Range:- Rohs Compliant: Yes |Xp Power SDS150PS12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1700 / $166.8700 | Buy Now | |
DISTI #
34M8420
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 150 W, 12 V, 12.5 A Rohs Compliant: Yes |Xp Power SDS150PS12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4500 | Buy Now |
CAD Models for SDS150PS12B by XP Power
Part Data Attributes for SDS150PS12B by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
Length
|
127 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
12.5 A
|
Output Voltage-Nom
|
12 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Width
|
76.2 mm
|
Related Parts for SDS150PS12B
-
SDS150PS09BPower Supply Modules
-
SDV1608S140C0R5YPTFNon-linear Resistors
-
MDC10475K100A53P3TR32Fixed Capacitors
-
SI4482DY-T1Power Field-Effect Transistors
-
SB560Rectifier Diodes
-
SI3460-E03-GMRPower Management Circuits
-
SD15-01FTGTransient Suppressors
-
SI1865DL-T1Peripheral Drivers
-
DG307BDJ-E3Multiplexers or Switches