Part Details for SDS127LD-820M-LF by Coilmaster Electronics Co Ltd
Overview of SDS127LD-820M-LF by Coilmaster Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for SDS127LD-820M-LF
SDS127LD-820M-LF CAD Models
SDS127LD-820M-LF Part Data Attributes
|
SDS127LD-820M-LF
Coilmaster Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDS127LD-820M-LF
Coilmaster Electronics Co Ltd
General Purpose Inductor, 82uH, 20%, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COILMASTER ELECTRONICS CO LTD | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Chip | |
DC Resistance | 0.119 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Tolerance | 20% |