Part Details for SDS1052DL+ by Signlent Technologies
Results Overview of SDS1052DL+ by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS1052DL+ Information
SDS1052DL+ by Signlent Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDS1052DL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SDS1052DL+-ND
|
DigiKey | 50MHz, 2 channels Oscilloscope Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$289.0000 | Buy Now |
DISTI #
30000523
|
TestEquity LLC | Siglent SDS1052DL+ Digital Oscilloscope, 2 Channel, 50 MHz, 500 MS/s, SDS1000DL+ Series, Open Box | 2 |
|
$240.0000 | Buy Now |