Part Details for SDS0908TTE681Y by KOA Speer Electronics Inc
Overview of SDS0908TTE681Y by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SDS0908TTE681Y
SDS0908TTE681Y CAD Models
SDS0908TTE681Y Part Data Attributes
|
SDS0908TTE681Y
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDS0908TTE681Y
KOA Speer Electronics Inc
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Tolerance | 15% |
Alternate Parts for SDS0908TTE681Y
This table gives cross-reference parts and alternative options found for SDS0908TTE681Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS0908TTE681Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS0908YTE681 | General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDS0908TTE681Y vs SDS0908YTE681 |