SDS0804T-4R7M-N
Description: General Purpose Inductor, 0.0047uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT

Overview of SDS0804T-4R7M-N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for SDS0804T-4R7M-N by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.0047 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 776
  • 1 $0.4938
  • 50 $0.3292
  • 183 $0.2304
$0.2304 / $0.4938 Buy Now

CAD Models for SDS0804T-4R7M-N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDS0804T-4R7M-N by YAGEO Corporation

SDS0804T-4R7M-N
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Package Description
5137
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5137
Construction
Magnetic Shielded
Core Material
FERRITE
DC Resistance
10 Ω
Inductance-Nom (L)
0.0047 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
5.08 mm
Package Length
12.95 mm
Package Style
SMT
Package Width
9.4 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
3.2 A
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDS0804T-4R7M-N
    YAGEO Corporation
    General Purpose Inductor, 0.0047uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
    VS

Related Parts for SDS0804T-4R7M-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDS0804T-4R7M-N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDS0804T-4R7M-N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SDS0804T-4R7M-N would you like to use for your alert(s)?
  • Please alert me when SDS0804T-4R7M-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDS0804T-4R7M-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDS0804T-4R7M-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDS0804T-4R7M-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDS0804T-4R7M-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDS0804T-4R7M-N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: