Part Details for SDS0402BL-682M-N by Pulse Electronics Corporation
Overview of SDS0402BL-682M-N by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DS1608C-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DT1608C-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Price & Stock for SDS0402BL-682M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3050 / $0.3570 | Buy Now |