There are no models available for this part yet.
Overview of SDS0402BL-681M-N by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO3316T-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for SDS0402BL-681M-N by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3050 / $0.3570 | Buy Now |