Part Details for SDS02-24S05WH by P-DUKE
Overview of SDS02-24S05WH by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS02-24S05WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC/DC Converter - 9 to 36VDC Input - 5VDC Single Output - 4:1 Input Range - 400mA Output - 79% Efficiency - 2W - 1000μF - 3000VDC Isolation - SMD. RoHS: Compliant | 25 Factory Stock |
|
$16.4800 / $25.5100 | Buy Now |
|
Master Electronics | DC/DC Converter - 9 to 36VDC Input - 5VDC Single Output - 4:1 Input Range - 400mA Output - 79% Efficiency - 2W - 1000μF - 3000VDC Isolation - SMD. RoHS: Compliant | 25 Factory Stock |
|
$16.4800 / $25.5100 | Buy Now |