Part Details for SDS001 by ITT Interconnect Solutions
Overview of SDS001 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SDS001
SDS001 CAD Models
SDS001 Part Data Attributes:
|
SDS001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SDS001
ITT Interconnect Solutions
Switch, SPST, 0.1A, 12VDC, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Actuator Angle | ||
Actuator Length | 0.099 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 2.0066 mm | |
Body Color | BLACK | |
Body Height | 5.715 mm | |
Body Length or Diameter | 3.9878 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |