Part Details for SDS-80J-SMT by CUI Inc
Overview of SDS-80J-SMT by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SDS-80J-SMT
SDS-80J-SMT CAD Models
SDS-80J-SMT Part Data Attributes:
|
SDS-80J-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDS-80J-SMT
CUI Inc
Connector, 8 pin, right-angle surface mount receptacle in tubes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.827 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLAR PIN POSITION | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |